ABB10DHAD

Heilind Number:SULABB10DHAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB10DHAD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB10DHAD
Amperage:1 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:20
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB10DHAD

Detailed Description

Introducing our ABB10DHAD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable and efficient connectivity. With a pitch of 1.27mm (.05 in) and 20 gold-plated hairpin contacts, it guarantees precise and low-resistance signal transmission. The right-angle orientation and clearance hole mount type offer versatility in installation. With an operating temperature range of -65 to 150°C and a voltage rating of 300 VAC, it's suitable for use in various environments. The connector's compact design, measuring .915 in height and 9.4mm width (.37 in), makes it ideal for space-constrained setups. Trust in its durability, with termination plating in matte tin providing long-lasting performance. Perfect for applications where reliability is paramount, this connector is a must-have in your electronic assemblies.