| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABB10DHAN |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 20 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 23.24 mm, .915 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABB10DHAN |
ABB10DHAN
| Heilind Number: | SULABB10DHAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABB10DHAN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABB10DHAN, a high-performance PCB connector designed for precision electronics. Crafted with PPS and Beryllium Copper materials, this connector ensures optimal conductivity and durability. Featuring a female gender, it offers easy integration into your PCB setup with two rows and a pitch of 1.27mm. The contact material is gold-plated Beryllium Copper, guaranteeing reliable signal transmission. With a maximum voltage rating of 300VAC and an amperage of 1A, it meets stringent electrical requirements. The right-angle orientation and thru-hole termination method make installation a breeze. Operating smoothly in temperatures ranging from -65 to 150°C, this connector is ideal for a wide range of applications. Trust the ABB10DHAN for secure and efficient board-to-board connections in your projects.

