| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABB10DHAR |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Metal Board Lock |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 20 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 23.24 mm, .915 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABB10DHAR |
ABB10DHAR
| Heilind Number: | SULABB10DHAR |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABB10DHAR |
| ECAD Model: |
Specifications
Detailed Description
This high-performance PCB connector, SKU ABB10DHAR, features a durable construction of PPS and Beryllium Copper with Gold contact plating, ensuring reliable conductivity in demanding environments. Designed for female gender, it offers 20 positions in 2 rows with a pitch of 1.27mm (.05in) and a voltage rating of 300VAC. The Hairpin contact type, terminated through holes, and Metal Board Lock mount type provide secure and efficient connectivity. Operating temperature range from -65 to 150°C guarantees versatility. With a compact size of 9.4mm (.37in) width and 23.24mm (.915in) height, it's suitable for various applications in the industrial, aerospace, and military sectors. Trust in the ABB10DHAR for high-reliability board-to-board or card edge connections.

