ABB10DHAS

Heilind Number:SULABB10DHAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB10DHAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB10DHAS
Amperage:1 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:20
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB10DHAS

Detailed Description

Introducing the ABB10DHAS, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm and 20 gold-plated contact positions, this connector ensures reliable signal transmission even in high-voltage environments up to 300VAC. Featuring beryllium copper contacts and matte tin termination plating, it offers exceptional durability and corrosion resistance. The hairpin contact type and right-angle orientation make it ideal for space-constrained installations, while the side hole mount and thru-hole termination method provide easy and secure assembly. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is built to withstand harsh conditions. With its compact size of 9.4mm in width and 23.24mm in height, the ABB10DHAS is the perfect choice for critical electronic systems where performance and reliability are paramount.