ABB10DHAT

Heilind Number:SULABB10DHAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB10DHAT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB10DHAT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:20
SKU:SULABB10DHAT

Detailed Description

ABB10DHAT presents a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm and 20 female contacts arranged in two rows, this connector ensures secure and reliable connectivity. The use of PPS and Beryllium Copper materials, along with gold contact plating, guarantees excellent conductivity and durability even in harsh environments. Featuring a threaded mount type and through-hole termination method, installation is straightforward. Operating at a voltage of 300VAC and an impressive temperature range of -65 to 150°C, this connector is suitable for a wide range of industrial settings. Its right-angle orientation and compact dimensions of 23.24mm in height and 9.4mm in width make it ideal for space-constrained applications. With matte tin termination plating and a hairpin contact type, signal integrity is maintained effectively. Whether in aerospace, telecommunications, or other fields, the ABB10DHAT connector delivers high-reliability performance.