ABB10DHBN

Heilind Number:SULABB10DHBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB10DHBN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB10DHBN
Amperage:1 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:20
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB10DHBN

Detailed Description

This high-quality board-to-board PCB connector, featuring a unique PPS and Beryllium Copper construction, is designed for reliable data and power transmission in electronic devices. With a female gender and two rows, it offers seamless connectivity. The termination method via thru hole mounting ensures secure attachment to PCBs. The gold-plated Beryllium Copper contacts guarantee low contact resistance and optimal signal transfer. Operating at voltages up to 300 VAC and amperages of 1A, it is suitable for a wide range of applications. The right-angle orientation and 20 positions make it versatile for various PCB layouts. With a tail length of 4.32mm, it provides ample room for soldering. Its durable construction, with an operating temperature range of -65 to 150°C, ensures reliable performance even in harsh environments. This connector, with a compact size of 9.4mm in width and 23.24mm in height, is ideal for space-constrained designs. Trust in the Matte Tin termination plating for long-term durability. Whether for consumer electronics or industrial equipment, this ABB10DHBN connector is a dependable choice.