ABB10DHFN

Heilind Number:SULABB10DHFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB10DHFN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB10DHFN
Amperage:1 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:20
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB10DHFN

Detailed Description

This female connector with two rows features PPS & Beryllium Copper construction, ensuring reliable performance in board-to-board PCB applications. With a pitch of 1.27mm (.05in) and contact plating in gold, it offers efficient signal transmission at 300VAC and 1A. The hairpin contact type and straight orientation make for easy and secure connections. Operating in a wide temperature range from -65 to 150°C, it is suitable for various environments. The connector's compact design, measuring .61in in height and 9.4mm in width, allows for space-saving installation. Termination is surface mount with matte tin plating, further enhancing its durability. With 20 positions and a tail length of 2.54mm (.1in), this connector meets high-quality standards for demanding applications in industries such as aerospace, telecommunications, and automotive.