ABB10DHFR

Heilind Number:SULABB10DHFR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB10DHFR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB10DHFR
Amperage:1 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:20
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB10DHFR

Detailed Description

Introducing the ABB10DHFR, a high-performance female board-to-board PCB connector designed for precision connectivity in demanding environments. Crafted with PPS and Beryllium Copper materials, this connector guarantees optimal signal transmission with a current rating of 1 A and voltage capability of 300 VAC. Featuring two rows of 20 hairpin contacts plated with gold, it ensures reliable conductivity and corrosion resistance. The surface-mount termination method and metal board lock mount type offer secure attachment, while the 1.27mm pitch allows for efficient PCB integration. With a wide operating temperature range of -65 to 150 °C and matte tin termination plating, this connector is ideal for industrial applications requiring durability and stability. Compact yet robust, it measures 15.49mm in height and 9.4mm in width, making it suitable for space-constrained designs. Trust the ABB10DHFR for high-reliability connections in your critical electronic systems.