ABB10DHFT

Heilind Number:SULABB10DHFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB10DHFT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB10DHFT
Amperage:1 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:20
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB10DHFT

Detailed Description

Introducing the ABB10DHFT, a high-performance PCB connector designed for demanding applications in aerospace and military industries. Featuring PPS and Beryllium Copper construction, this connector ensures superior durability and conductivity. With a voltage rating of 300 VAC and operating temperature range of -65 to 150 °C, it guarantees reliable performance in harsh environments. The female connector with two rows and Hairpin contact type offers secure and efficient connectivity. Its Surface Mount termination method and Matte Tin plating make installation easy and durable. With 20 positions and a pitch of 1.27 mm, it allows for high-density PCB layouts. The threaded mount type and straight orientation further enhance versatility. Trust the ABB10DHFT for robust and dependable board-to-board and card edge connections in critical systems.