ABB10DHHD

Heilind Number:SULABB10DHHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB10DHHD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB10DHHD
Amperage:1 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:20
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB10DHHD

Detailed Description

Our ABB10DHHD connector features a durable construction with PPS and Beryllium Copper materials, making it reliable for high-performance applications. With a 1A amperage and 300VAC voltage rating, it ensures efficient power transmission. The female gender, two rows, and hairpin contact type offer versatile connectivity options. Designed for thru-hole mounting with a clearance hole, it guarantees secure attachment to PCBs. The gold-plated Beryllium Copper contacts provide excellent conductivity and corrosion resistance. With 20 positions and a straight orientation, it allows for precise and space-saving board-to-board connections. The connector's operating temperature range of -65 to 150°C makes it suitable for harsh environments. Its compact size, with a height of .61 inches and width of .37 inches, ensures compatibility with various electronic devices. The matte tin termination plating further enhances its durability. Overall, the ABB10DHHD is a high-quality solution for demanding PCB and card edge connectivity needs.