ABB10DHHN

Heilind Number:SULABB10DHHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB10DHHN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB10DHHN
Amperage:1 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:20
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB10DHHN

Detailed Description

Introducing the ABB10DHHN, a high-quality board-to-board PCB connector designed for reliable and efficient electronic connections. This female connector features two rows of 20 hairpin contacts made of PPS and Beryllium Copper, ensuring excellent conductivity and durability. With a pitch of 1.27mm (.05 in) and a voltage rating of 300VAC, it is suitable for a wide range of applications. The termination method is through-hole, with gold plating on the contacts for enhanced signal transmission. Operating in temperatures ranging from -65 to 150°C, this connector guarantees performance even in harsh environments. Its compact design, with a connector height of .61 in and a width of 9.4mm (.37 in), allows for space-saving installation. Trust the ABB10DHHN for secure and long-lasting board-to-board connections in your electronic systems.