ABB10DHHT

Heilind Number:SULABB10DHHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB10DHHT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB10DHHT
Amperage:1 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:20
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB10DHHT

Detailed Description

Introducing the ABB10DHHT, a high-performance female board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in extreme operating conditions ranging from -65 to 150°C. With a contact plating of gold and termination plating of Matte Tin, it offers excellent conductivity and corrosion resistance. The hairpin contact type and threaded mount make for secure and stable connections, while the thru-hole termination method simplifies installation. This connector boasts 20 positions across 2 rows with a pitch of 1.27mm, ideal for high-density PCB layouts. With a voltage rating of 300 VAC and an amperage of 1A, it meets stringent performance standards. The compact design, with a height of 15.49mm and width of 9.4mm, ensures compatibility with various systems. Trust the ABB10DHHT for efficient and durable board-to-board connections in your electronic devices.