ABB10DHLD

Heilind Number:SULABB10DHLD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB10DHLD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB10DHLD
Amperage:1 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:20
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB10DHLD

Detailed Description

Introducing the ABB10DHLD, a high-performance board-to-board PCB connector designed for precision connectivity in demanding applications. Featuring a female gender and two rows with a clearance hole mount type, this connector ensures secure and efficient installation. Engineered with PPS and Beryllium Copper materials, it offers exceptional durability and conductivity. The contact plating of gold guarantees reliable signal transmission, while the hairpin contact type and straight orientation further enhance connectivity. With 20 positions and a voltage rating of 300 VAC, it meets the needs of various electronic systems. Operating seamlessly in temperatures ranging from -65 to 150 °C, this connector is suitable for use in harsh environments. Its compact design, with a height of 15.49 mm and width of 9.4 mm, allows for space-efficient PCB integration. The termination method of thru-hole and termination plating of matte tin ensure easy and secure soldering. Ideal for applications requiring high reliability, such as aerospace and industrial electronics, the ABB10DHLD is a trusted solution for your connectivity needs.