| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABB10DHLN |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 20 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABB10DHLN |
ABB10DHLN
| Heilind Number: | SULABB10DHLN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABB10DHLN |
| ECAD Model: |
Specifications
Detailed Description
Introducing ABB10DHLN, a high-performance board-to-board PCB connector designed for critical applications. This connector features two rows of female terminals made from PPS and Beryllium Copper, ensuring durability and reliable conductivity. With a low 1A amperage and a maximum voltage rating of 300VAC, it meets stringent power requirements. The gold-plated contacts offer excellent signal transmission, while the hairpin design enhances contact stability. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for harsh environments. Its straight orientation and 20 positions make it ideal for compact PCB layouts. With a termination method of thru-hole and matte tin plating, it guarantees secure and lasting attachment. Trust in the ABB10DHLN for your demanding connectivity needs.

