ABB10DHLR

Heilind Number:SULABB10DHLR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB10DHLR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB10DHLR
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:20
SKU:SULABB10DHLR

Detailed Description

This high-performance board-to-board connector, with SKU ABB10DHLR, features a durable construction of PPS and Beryllium Copper, ensuring reliable connectivity. Designed for female gender with two rows, it offers a secure Metal Board Lock mount type for easy installation. The termination method is through-hole, with contact material made of Beryllium Copper and gold plating, guaranteeing excellent conductivity. With a voltage rating of 300 VAC and an amperage of 1 A, it is suitable for various applications. The Hairpin contact type and straight orientation, along with 20 positions, provide versatility in connectivity. Operating within a wide temperature range of -65 to 150 °C, this connector is ideal for demanding environments. Its compact design, with dimensions of 9.4 mm width and 15.49 mm height, and a tail length of 4.06 mm, allows for efficient PCB integration. Certified for quality, it meets industry standards and regulations, making it a reliable choice for your electronic projects.