ABB10DHLT

Heilind Number:SULABB10DHLT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB10DHLT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB10DHLT
Amperage:1 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:20
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB10DHLT

Detailed Description

Introducing the ABB10DHLT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS & Beryllium Copper construction, this connector guarantees reliable signal transmission. With a current rating of 1A and a voltage capacity of 300VAC, it ensures efficient power delivery. The female gender connector with two rows and a threaded mount type offers secure and stable connectivity. Using a thru-hole termination method with gold-plated Beryllium Copper contacts, it guarantees optimal conductivity and corrosion resistance. The 1.27mm pitch, hairpin contact type, and straight orientation make it versatile for various PCB designs. With 20 positions and a tail length of 4.06mm, it accommodates multiple connections. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB. The matte tin termination plating ensures durability. Ideal for high-reliability applications, the ABB10DHLT is a top choice for engineers in need of premium quality board-to-board connectors.