ABB10DHND

Heilind Number:SULABB10DHND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB10DHND
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB10DHND
Amperage:1 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:20
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB10DHND

Detailed Description

This Board To Board PCB Connector, SKU ABB10DHND, features PPS and Beryllium Copper construction ensuring durability and reliable performance. With a 1A amperage rating and 300VAC voltage, it's ideal for high-power applications. The female connector has two rows of 20 hairpin contacts with gold plating for excellent conductivity. Designed for thru-hole mounting with a 1.27mm pitch, it offers easy installation. Operating in a wide temperature range from -65 to 150°C, it's suitable for various environments. The connector's straight orientation and 3.18mm tail length provide a secure and stable connection. With a compact size of 9.4mm width and 15.49mm height, it's space-efficient. Matte Tin termination plating ensures long-lasting use. Perfect for demanding PCB applications, this connector guarantees superior quality and performance.