ABB10DHNN

Heilind Number:SULABB10DHNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB10DHNN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB10DHNN
Amperage:1 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:20
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB10DHNN

Detailed Description

The ABB10DHNN is a high-quality board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring PPS and Beryllium Copper construction, this connector ensures durability and optimal performance. With a 1A amperage rating and 300VAC voltage capacity, it is suitable for various power and signal transmission applications. The female gender connector with two rows and 20 positions offers versatility in connectivity. Its hairpin contact type, gold plating, and matte tin termination guarantee excellent conductivity and corrosion resistance. The straight orientation and no mounting requirement make installation easy. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for demanding environments. With a compact size of 9.4mm width and 15.49mm height, it is space-efficient on PCBs. Trust the ABB10DHNN for secure and high-performance board-to-board connections in your electronic designs.