ABB10DHNR

Heilind Number:SULABB10DHNR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB10DHNR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB10DHNR
Amperage:1 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:20
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB10DHNR

Detailed Description

Introducing the ABB10DHNR, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable conductivity in extreme environments. With an amperage rating of 1A and a voltage capacity of 300VAC, it guarantees efficient power transmission. The female connector with two rows and Hairpin contacts offers secure mating. Its Thru Hole mount type and Matte Tin termination plating provide robust mechanical and electrical stability. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is perfect for aerospace, defense, and industrial applications. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it saves space on PCBs without compromising performance. Trust the ABB10DHNR for seamless connectivity in critical systems.