ABB10DHNT

Heilind Number:SULABB10DHNT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB10DHNT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB10DHNT
Amperage:1 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:20
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB10DHNT

Detailed Description

Introducing the ABB10DHNT, a high-performance board-to-board PCB connector designed for precision applications. Engineered with PPS and Beryllium Copper materials, this connector ensures optimal conductivity and durability. Featuring a threaded mount type for secure installation and thru-hole termination method, it guarantees reliable connections. The 20-position, 2-row design with female gender and hairpin contact type offers versatility in usage. With gold contact plating and matte tin termination, it provides excellent signal integrity. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 300 VAC, it's suitable for demanding environments. Measuring just 15.49mm in height and 9.4mm in width, it's compact yet efficient. Perfect for applications where quality and performance are paramount, the ABB10DHNT is the ideal choice for your connectivity needs.