ABB10DHRD

Heilind Number:SULABB10DHRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB10DHRD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB10DHRD
Amperage:1 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:20
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB10DHRD

Detailed Description

Introducing the ABB10DHRD, a high-performance board-to-board PCB connector designed for critical applications. With PPS and beryllium copper construction, this connector offers exceptional durability and reliability. Featuring a 1A amperage rating and a voltage capacity of 300VAC, it ensures safe and efficient power transmission. The female connector with two rows and 20 positions is ideal for a variety of electronic devices. Its hairpin contact type and gold-plated finish guarantee optimal signal integrity. The clearance hole mount type and card extender termination method provide easy and secure installation. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. With a compact design measuring only 15.49mm in height and 9.4mm in width, it saves valuable PCB space. Trust the ABB10DHRD for your mission-critical connectivity needs.