ABB10DHRN

Heilind Number:SULABB10DHRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB10DHRN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB10DHRN
Amperage:1 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:20
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB10DHRN

Detailed Description

Introducing the ABB10DHRN, a high-performance board-to-board PCB connector designed for seamless connectivity in demanding environments. Crafted with precision, this connector features PPS and Beryllium Copper construction, ensuring durability and reliable performance. With a contact material of Beryllium Copper and contact plating of Gold, it guarantees excellent conductivity and corrosion resistance. The hairpin contact type and straddle orientation provide secure connections, while the termination method of Card Extender offers convenience in installation. Boasting a voltage rating of 300 VAC and an operating temperature range of -65 to 150°C, it is suitable for a wide range of applications. With 20 positions and a pitch of 1.27mm (.05in), it allows for efficient signal transmission. The matte tin termination plating enhances longevity, making it a dependable choice for your connectivity needs in aerospace, defense, and industrial settings.