ABB10DHRQ

Heilind Number:SULABB10DHRQ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB10DHRQ
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB10DHRQ
Amperage:1 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Straddle Mount
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:20
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB10DHRQ

Detailed Description

The PPS & Beryllium Copper Straddle Mount Card Edge Connector, ABB10DHRQ, offers reliable connectivity with its 1A amperage and female gender design. Featuring two rows and a pitch of 1.27mm, this connector is suitable for high-density PCB applications. Its Beryllium Copper contacts with gold plating ensure excellent conductivity and durability, meeting strict industry standards. With a voltage rating of 300 VAC and operating temperature range of -65 to 150°C, it guarantees performance in demanding environments. The Hairpin contact type and straddle orientation make for easy insertion and secure connection. Ideal for board-to-board connections, this connector with matte tin termination plating is a dependable choice for various electronic systems. It boasts a compact design, with a connector height of 15.49mm and width of 9.4mm, making it suitable for space-constrained applications. Whether in aerospace, defense, or industrial settings, the ABB10DHRQ connector ensures reliable signal transmission.