ABB10DHRT

Heilind Number:SULABB10DHRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB10DHRT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB10DHRT
Amperage:1 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:20
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB10DHRT

Detailed Description

Introducing the ABB10DHRT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a pitch of 1.27mm, it offers precise interconnection with a voltage rating of 300VAC. The 20-position female connector with threaded mount type and card extender termination method guarantees secure and stable assembly. Each contact is made of Beryllium Copper and plated with gold for excellent conductivity and corrosion resistance. Its hairpin contact type and straddle orientation further enhance signal integrity. Operating flawlessly in temperatures ranging from -65°C to 150°C, this connector is ideal for aerospace, military, and industrial applications. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. Trust in the ABB10DHRT for superior performance in critical electronic systems.