ABB10DYFN

Heilind Number:SULABB10DYFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB10DYFN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB10DYFN
Amperage:1 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:20
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB10DYFN

Detailed Description

Introducing SKU ABB10DYFN, a high-performance board-to-board PCB connector designed for seamless electrical connectivity in demanding applications. Crafted with precision from PPS and Beryllium Copper, this connector ensures optimal conductivity and durability. With a female gender and 20 positions spread across 2 rows, it offers versatility in circuit board assembly. The surface mount termination method and cantilever contact type facilitate easy installation and secure connections. Gold-plated contacts guarantee reliable signal transmission, while the 1.27mm pitch accommodates precise alignment. Operating at voltages of up to 300 VAC and temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of environments. The matte tin termination plating enhances longevity, making it a dependable choice for industrial and commercial electronics. With a compact form factor measuring just 9.4mm in width and 15.49mm in height, it offers space-saving solutions without compromising performance. Trust in the ABB10DYFN for efficient and robust board-to-board interconnectivity.