| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABB10DYFR |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Metal Board Lock |
| Termination Method: | Surface Mount |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 20 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABB10DYFR |
ABB10DYFR
| Heilind Number: | SULABB10DYFR |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABB10DYFR |
| ECAD Model: |
Specifications
Detailed Description
Introducing SKU ABB10DYFR, a high-performance board-to-board PCB connector featuring PPS and Beryllium Copper construction for optimal durability and conductivity. With an amperage rating of 1A and voltage capacity of 300VAC, this connector is designed for reliable power transmission. Its female gender, two rows, and surface mount termination method ensure easy and secure installation. The 20 cantilever contact positions with gold plating guarantee low contact resistance and superior signal integrity. Operating seamlessly in a temperature range of -65 to 150°C, it is suitable for a wide range of applications. Measuring at .61 inches in height and 9.4mm in width, with a pitch of 1.27mm, this connector offers compact yet efficient connectivity. Trust in the ABB10DYFR for your demanding PCB interconnection needs.

