Introducing the ABB10DYFT, a high-performance PCB connector designed for precision connections in electronic devices. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable power transmission with an amperage rating of 1A and a voltage capacity of 300VAC. With a sleek design tailored for female gender orientation and dual rows for enhanced versatility, it offers seamless integration into various circuit boards. The threaded mount type and surface termination method guarantee secure installation, while the gold-plated Beryllium Copper contacts provide excellent conductivity and resistance to corrosion. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is ideal for demanding industrial applications. Its compact form factor, with a height of 15.49mm and width of 9.4mm, makes it suitable for space-constrained layouts. With 20 positions and a pitch of 1.27mm, it allows for efficient signal routing. The cantilever contact type ensures a stable connection, while the matte tin termination plating enhances durability. Perfect for use in hi-rel environments, the ABB10DYFT sets a new standard for performance in board-to-board and card edge connectivity. Upgrade your electronic systems with this cutting-edge connector for seamless operation and enhanced reliability.