| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABB10DYHN |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 20 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABB10DYHN |
ABB10DYHN
| Heilind Number: | SULABB10DYHN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABB10DYHN |
| ECAD Model: |
Specifications
Detailed Description
This 2-row female PCB connector, with SKU ABB10DYHN, boasts a durable construction featuring PPS and Beryllium Copper materials, ensuring reliable performance in various applications. With a pitch of 1.27mm (.05 in) and 20 positions, it offers precise connectivity on circuit boards. The gold contact plating guarantees optimal signal transmission, while the cantilever contact type and thru-hole termination method facilitate easy installation. Operating at voltages up to 300 VAC and temperatures ranging from -65 to 150°C, it is suitable for demanding environments. Measuring .61 inches in height and 9.4mm (.37 in) in width, this connector is compact yet efficient. Perfect for board-to-board and card edge connections, it is a vital component in electronic assemblies requiring high reliability.

