| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABB10DYHT |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 20 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABB10DYHT |
ABB10DYHT
| Heilind Number: | SULABB10DYHT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABB10DYHT |
| ECAD Model: |
Specifications
Detailed Description
Introducing our ABB10DYHT, a high-quality PCB connector perfect for demanding applications. With a contact material of Beryllium Copper and gold plating, this connector ensures reliable conductivity and durability. Featuring a threaded mount type and thru-hole termination method, it offers secure and stable connections. The cantilever contact type and straight orientation make it easy to use, with 20 positions and a voltage rating of 300 VAC. Operating smoothly in a wide temperature range from -65 to 150°C, this connector is suitable for various environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. Trust in the ABB10DYHT for your connectivity needs in board-to-board and card edge applications.

