ABB10DYRD

Heilind Number:SULABB10DYRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB10DYRD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB10DYRD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:20
SKU:SULABB10DYRD

Detailed Description

Introducing our ABB10DYRD PCB connector, featuring PPS & BERYLLIUM COPPER construction for high performance. Designed for female gender with two rows and a clearance hole mount type, it offers secure and reliable connectivity. The termination method of Card Extender ensures easy installation. Each contact is made of durable Beryllium Copper with a gold plating, guaranteeing excellent conductivity. With a pitch of 1.27 mm and voltage rating of 300 VAC, it is suitable for various applications. The cantilever contact type and straddle orientation provide efficient signal transmission, while the 20 positions and .175 inch tail length offer flexibility in connectivity. Operating in a wide temperature range of -65 to 150 °C, this connector is durable and reliable in harsh environments. Measuring .61 inch in height and 9.4 mm in width, it is compact yet robust. The termination plating of Matte Tin ensures longevity. Classified under Board To Board PCB Connectors,Card Edge Connectors,Connectors,PCB Connectors,Products, this connector is a versatile solution for your connectivity needs.