ABB10DYRN

Heilind Number:SULABB10DYRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB10DYRN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB10DYRN
Amperage:1 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:20
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB10DYRN

Detailed Description

The ABB10DYRN is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm and 20 positions, this connector offers precise and reliable connectivity. Featuring PPS and Beryllium Copper construction, it ensures durability and efficient power transmission. The female gender and cantilever contact type make it ideal for secure connections in various electronic devices. Gold-plated contacts provide excellent conductivity, while the termination method of Card Extender allows for easy installation. With a voltage rating of 300VAC and operating temperature range of -65 to 150°C, it is suitable for use in harsh environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB. Overall, the ABB10DYRN is a reliable and high-quality solution for your connectivity needs.