ABB10DYRQ

Heilind Number:SULABB10DYRQ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB10DYRQ
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB10DYRQ
Amperage:1 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Straddle Mount
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:20
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB10DYRQ

Detailed Description

Introducing the ABB10DYRQ, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. With a pitch of 1.27mm (.05in), this connector features two rows of 20 female contacts, each meticulously crafted from PPS and Beryllium Copper for optimal conductivity and durability. The contact plating of gold ensures reliable signal transmission, with a voltage rating of 300 VAC making it suitable for a wide range of applications. Its straddle mount orientation and card extender termination method offer versatility in installation, while the cantilever contact type guarantees secure mating. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is built to withstand harsh environments. Measuring at a compact height of 15.49mm (.61in) and width of 9.4mm (.37in), it is ideal for space-constrained designs. The matte tin termination plating not only enhances solderability but also complies with RoHS regulations for environmental sustainability. Trust the ABB10DYRQ for efficient and dependable board-to-board connections in your electronic projects.