ABB10DYRT

Heilind Number:SULABB10DYRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB10DYRT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB10DYRT
Amperage:1 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:20
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB10DYRT

Detailed Description

Introducing the ABB10DYRT, a high-performance PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a 1A amperage rating and 300VAC voltage capability, it is suitable for power and signal transmission. The female gender, 2 rows, and threaded mount type make it easy to install on PCBs. Utilizing a card extender termination method with gold-plated Beryllium Copper contacts, it offers excellent conductivity and corrosion resistance. The 1.27mm pitch and cantilever contact type provide precise and stable connections. With 20 positions and a straddle orientation, it allows for versatile board-to-board connections. With a wide operating temperature range of -65 to 150°C, it is suitable for use in extreme conditions. The compact design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB. The termination plating of matte tin ensures durability and solderability. Ideal for aerospace, military, and industrial applications, the ABB10DYRT is a reliable and high-quality solution for your connectivity needs.