ABB110DHAD

Heilind Number:SULABB110DHAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB110DHAD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB110DHAD
Amperage:1 A
Gender:Female
Number of Contacts:220
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:220
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB110DHAD

Detailed Description

Introducing the ABB110DHAD, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm, this connector features two rows of female contacts made of durable beryllium copper with gold plating, ensuring reliable conductivity. The hairpin contact type and right-angle orientation offer easy and secure mating. With a voltage rating of 300VAC and amperage of 1A, it meets stringent electrical requirements. The clearance hole mount type and thru-hole termination method make installation a breeze. Operating in a wide temperature range from -65 to 150°C, it's suitable for harsh environments. With 220 positions and a tail length of 2.54mm, it provides ample connectivity options. The connector's compact size, at 9.4mm width and 23.24mm height, saves valuable board space. Trust the ABB110DHAD for efficient and durable board-to-board connections in your electronic designs.