ABB110DHAN

Heilind Number:SULABB110DHAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB110DHAN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB110DHAN
Amperage:1 A
Gender:Female
Number of Contacts:220
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:220
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB110DHAN

Detailed Description

Introducing the ABB110DHAN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust connectivity. With an amperage rating of 1A and a voltage capacity of 300VAC, it offers reliable power transmission. The female gender, right-angle orientation, and two rows of hairpin contacts make it versatile for various setups. Gold-plated contacts and matte tin termination guarantee excellent signal integrity. With a pitch of 1.27mm and 220 positions, it enables precise and secure connections. Operating in temperatures ranging from -65 to 150°C, it's suitable for harsh environments. Measuring at 23.24mm in height and 9.4mm in width, it's compact yet efficient. Whether in aerospace, defense, or industrial applications, the ABB110DHAN ensures high reliability and performance.