ABB110DHAR

Heilind Number:SULABB110DHAR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB110DHAR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB110DHAR
Amperage:1 A
Gender:Female
Number of Contacts:220
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:220
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB110DHAR

Detailed Description

Introducing the ABB110DHAR, a high-performance PCB connector designed for precision connectivity in demanding applications. Featuring PA9T and Phosphor Bronze construction, this female connector ensures reliable signal transmission with a current rating of 1A and a voltage capacity of 300VAC. With two rows and a pitch of 1.27mm, it offers 220 positions for secure board-to-board connection. The termination method, thru-hole mounting with metal board lock, guarantees stability and durability even in harsh environments. The contact material of Beryllium Copper with gold plating ensures excellent conductivity while the hairpin contact type and right-angle orientation facilitate easy and efficient assembly. Operating temperature range from -65 to 150°C, along with matte tin termination plating, further enhances its reliability. With a compact size of 9.4mm width and 23.24mm height, the ABB110DHAR is perfect for space-constrained applications. Trust in this connector for seamless and robust PCB connectivity solutions.