ABB110DHAS

Heilind Number:SULABB110DHAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB110DHAS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB110DHAS
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:220
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:220
SKU:SULABB110DHAS

Detailed Description

Introducing the ABB110DHAS, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a rugged construction with PPS and phosphor bronze materials, ensuring durability and reliable performance. With a current rating of 1A and voltage capacity of 300VAC, it meets stringent electrical requirements. The female gender, right-angle orientation, and side-hole mount type make it versatile for various PCB configurations. Gold plated Beryllium Copper contacts offer excellent conductivity and corrosion resistance. With two rows, 220 positions, and a pitch of 1.27mm, it provides ample connectivity options. Operating efficiently in temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with a height of 23.24mm and width of 9.4mm, saves space on the PCB. Matte tin termination plating ensures secure solder connections. Overall, the ABB110DHAS is a top choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.