| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABB110DHAT |
| Pitch: | 0.05 in |
| Gender: | Female |
| Voltage: | 300 VAC |
| Amperage: | 1 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 23.24 mm, .915 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 220 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 300 VAC |
| Number of Contacts: | 220 |
| SKU: | SULABB110DHAT |
ABB110DHAT
| Heilind Number: | SULABB110DHAT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABB110DHAT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABB110DHAT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a threaded mount type and thru-hole termination method, this connector ensures secure and reliable connections. With a contact material of beryllium copper and gold plating, it guarantees optimal conductivity and durability. The hairpin contact type and right-angle orientation make it ideal for space-saving designs. Boasting 220 positions with a pitch of 1.27mm, it offers ample connectivity options. Operating flawlessly in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The matte tin termination plating enhances its longevity. Overall, the ABB110DHAT is a top choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.

