ABB110DHBD

Heilind Number:SULABB110DHBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB110DHBD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB110DHBD
Amperage:1 A
Gender:Female
Number of Contacts:220
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:220
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB110DHBD

Detailed Description

Introducing our ABB110DHBD, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. Featuring PA9T & Phosphor Bronze construction, this connector ensures optimal signal transmission with a maximum amperage of 1A and a voltage rating of 300VAC. With a gender specification of female and two rows for enhanced connectivity, it offers a secure fit on clearance holes through its reliable thru-hole termination method. The contact material of Beryllium Copper with gold plating guarantees long-term durability and conductivity. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of applications. With 220 positions, a pitch of 1.27mm, and a hairpin contact type, it enables precise and efficient connections. Its right-angle orientation, compact connector height of 23.24mm, and width of 9.4mm make it ideal for space-constrained designs. The termination plating of Matte Tin ensures robust performance, meeting the highest industry standards for reliability. Whether for telecommunications, aerospace, or industrial applications, the ABB110DHBD is the perfect choice for your connectivity needs.