ABB110DHBN

Heilind Number:SULABB110DHBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB110DHBN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB110DHBN
Amperage:1 A
Gender:Female
Number of Contacts:220
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:220
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB110DHBN

Detailed Description

Introducing the ABB110DHBN, a high-performance board to board PCB connector crafted with precision from PPS & Beryllium Copper. This female connector boasts two rows, each featuring 220 Hairpin contact pins plated with gold for optimal conductivity. With a pitch of 1.27mm, it ensures seamless data transfer even in demanding applications. Operating at a maximum amperage of 1A and voltage of 300VAC, it guarantees reliable power transmission. The right-angle orientation and no mounting requirement make installation a breeze. With a wide operating temperature range of -65 to 150°C, this connector is built to withstand harsh environments. Its compact design, with a height of 23.24mm and width of 9.4mm, suits space-constrained setups. Termination through-hole with matte tin plating further enhances its durability. Ideal for high-speed and high-density PCB applications, the ABB110DHBN is a top choice for engineers seeking quality and performance in their designs.