ABB110DHBR

Heilind Number:SULABB110DHBR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB110DHBR
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER; .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB110DHBR
Amperage:1 A
Gender:Female
Number of Contacts:220
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:220
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB110DHBR

Detailed Description

The ABB110DHBR is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T and Beryllium Copper materials, it ensures reliable connectivity in harsh environments. With a 1A amperage rating and 300VAC voltage capacity, it meets stringent power requirements. The connector, designed for female gender, offers 220 positions across 2 rows, making it ideal for complex circuit connections. Its right-angle orientation and metal board lock mount type provide secure installation on PCBs. The termination method of thru-hole with gold-plated Beryllium Copper contacts guarantees excellent signal transmission. With a pitch of 1.27mm (.05 in) and tail length of 4.32mm (.17 in), it allows for precise and efficient PCB assembly. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for use in diverse industrial applications. Its compact design, with dimensions of 23.24mm (.915 in) in height and 9.4mm (.37 in) in width, saves space on the PCB. The matte tin termination plating ensures durability and RoHS compliance. Classified under the category of high-reliability connectors, this product, with the acronym ABB110DHBR, is the perfect choice for mission-critical electronic systems.