ABB110DHBS

Heilind Number:SULABB110DHBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB110DHBS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB110DHBS
Amperage:1 A
Gender:Female
Number of Contacts:220
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:220
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB110DHBS

Detailed Description

Our ABB110DHBS connector is a high-quality solution for your PCB connectivity needs. Designed for durability and reliability, this connector features a PPS & Phosphor Bronze construction with gold-plated Beryllium Copper contacts, ensuring optimal signal transmission. With a 1A amperage rating and 300VAC voltage capacity, it meets the demands of various electronic applications. Its 2-row, right-angle orientation with side hole mount type and thru-hole termination method offer versatility in installation. The Hairpin contact type and 1.27mm pitch provide secure connections, while the 220 positions cater to complex board-to-board setups. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector guarantees performance in diverse environments. With a compact size, measuring just 23.24mm in height and 9.4mm in width, it's ideal for space-constrained designs. Trust in the ABB110DHBS for efficient and durable connectivity in your electronic systems.