ABB110DHBT

Heilind Number:SULABB110DHBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB110DHBT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER; .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB110DHBT
Amperage:1 A
Gender:Female
Number of Contacts:220
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:220
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB110DHBT

Detailed Description

SKU ABB110DHBT features a robust PA9T construction with Beryllium Copper contacts, ensuring reliable performance in demanding environments. Designed for high-speed data transmission, this connector boasts a pitch of 1.27mm (.05 in) and can handle up to 220 positions across two rows. The threaded mount type and thru-hole termination method guarantee secure and stable connectivity. With gold-plated contacts and a voltage rating of 300VAC, signal integrity is maintained even in harsh industrial settings. Operating effortlessly in a wide temperature range from -65 to 150 °C, this right-angle connector is perfect for aerospace, defense, and automotive applications. Its compact size, with a height of .915 in (23.24 mm) and width of 9.4 mm (.37 in), makes it ideal for PCB assemblies with space constraints. The matte tin termination plating ensures durability and longevity, while the hairpin contact type offers easy mating and unmating. ABB110DHBT sets a new standard in board-to-board connectivity, meeting the stringent requirements of high-reliability electronic systems.