ABB110DHFD

Heilind Number:SULABB110DHFD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB110DHFD
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB110DHFD
Amperage:1 A
Gender:Female
Number of Contacts:220
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:220
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB110DHFD

Detailed Description

Introducing the ABB110DHFD, a high-performance board-to-board PCB connector designed for precision connectivity. Crafted with PBT and Beryllium Copper materials, this female connector ensures optimal signal transmission. Featuring two rows with a pitch of 1.27mm, it offers 220 positions for versatile use. The surface mount termination method and clearance hole mount type make installation a breeze. With a contact material of Beryllium Copper and gold plating, it guarantees reliable conductivity. Operating at a voltage of 300VAC and an impressive temperature range of -65 to 150°C, it's suitable for various environments. The straight orientation and hairpin contact type further enhance its efficiency. Measuring at .61 inches in height and 9.4mm in width, it's compact yet robust. Trust the ABB110DHFD for seamless and durable board-to-board connections in your electronic applications.