ABB110DHFN

Heilind Number:SULABB110DHFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB110DHFN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER; .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB110DHFN
Amperage:1 A
Gender:Female
Number of Contacts:220
Number of Rows:2
Mount Type:No Mounting
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:220
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB110DHFN

Detailed Description

The ABB110DHFN is a high-performance female PCB connector designed for superior connectivity in demanding applications. Featuring contact materials of PA9T and Beryllium Copper, this connector ensures reliable signal transmission. With a voltage rating of 300 VAC and an amperage of 1 A, it meets stringent power requirements. The connector offers a compact design with two rows and 220 positions, making it ideal for high-density PCBs. Its surface mount termination method and matte tin plating guarantee easy installation and durability. Operating efficiently in temperatures ranging from -65 to 150 °C, it is suitable for harsh environments. The gold-plated hairpin contacts provide excellent conductivity, while the straight orientation and tail length of 2.54 mm facilitate seamless connections. With a pitch of 1.27 mm and a connector height of 15.49 mm, it ensures precise alignment and secure attachment. Perfect for hi-rel applications, the ABB110DHFN is a top choice for board-to-board and card edge connections.