ABB110DHFR

Heilind Number:SULABB110DHFR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB110DHFR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB110DHFR
Amperage:1 A
Gender:Female
Number of Contacts:220
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:220
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB110DHFR

Detailed Description

Introducing the ABB110DHFR, a high-performance PCB connector perfect for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 1A and a voltage of 300VAC, it is ideal for power and signal transmission. The two rows of Hairpin contacts, plated with gold for optimal conductivity, offer a total of 220 positions with a 1.27mm pitch. Designed for surface mount installation with metal board lock, it guarantees secure attachment. Operating smoothly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of industrial and commercial uses. With its compact dimensions of 9.4mm width and 15.49mm height, it is space-efficient while delivering high performance. Trust the ABB110DHFR for your connectivity needs.