ABB110DHFT

Heilind Number:SULABB110DHFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB110DHFT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB110DHFT
Amperage:1 A
Gender:Female
Number of Contacts:220
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:220
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB110DHFT

Detailed Description

Experience superior connectivity with our ABB110DHFT PCB connector, crafted with precision and durability in mind. Featuring PA9T and phosphor bronze construction, this female connector offers reliable performance in a variety of applications. With a 1 A amperage rating and 300 VAC voltage capacity, it ensures efficient power transmission. The threaded mount type and surface mount termination method guarantee secure installation. Its 2 rows with 220 positions cater to high-density connectivity needs, while the hairpin contact type and gold plating deliver excellent signal integrity. Operating flawlessly in temperatures ranging from -65 to 150 °C, this connector is a dependable choice for demanding environments. The matte tin termination plating enhances longevity, making it suitable for hi-rel applications. Measuring at .61 inches in height and 9.4 mm in width, it offers a compact yet robust solution for board-to-board and card edge connections. Trust in the ABB110DHFT for seamless and efficient PCB connectivity.