ABB110DHHD

Heilind Number:SULABB110DHHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB110DHHD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB110DHHD
Amperage:1 A
Gender:Female
Number of Contacts:220
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:220
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB110DHHD

Detailed Description

Introducing the ABB110DHHD, a high-performance female board-to-board PCB connector designed for reliability and durability. Featuring PPS and phosphor bronze construction with gold contact plating, this connector ensures optimal conductivity and corrosion resistance. With a pitch of 1.27mm and 2 rows of hairpin contacts, it allows for secure and efficient signal transmission. Operating at a voltage of 300VAC and amperage of 1A, it is suitable for a wide range of electronic applications. The straight orientation, clearance hole mount type, and thru-hole termination method make for easy installation on PCBs. With 220 positions and a tail length of 3.18mm, it offers ample connectivity possibilities. Rated for an operating temperature range of -65 to 150°C, it is ideal for use in harsh environments. The matte tin termination plating ensures solderability and reliability. Perfect for high-reliability applications, the ABB110DHHD sets a new standard in board-to-board connectivity.