ABB110DHHN

Heilind Number:SULABB110DHHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB110DHHN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB110DHHN
Amperage:1 A
Gender:Female
Number of Contacts:220
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:220
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB110DHHN

Detailed Description

Introducing the ABB110DHHN, a high-performance PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures reliable conductivity and durability. Featuring a dual-row configuration with 220 female contact positions, it offers ample connectivity options. The termination method is through-hole, guaranteeing secure attachment to the PCB. Gold-plated Beryllium Copper contacts provide excellent signal transmission, while the 1.27mm pitch accommodates precise board-to-board connections. Operating at voltages up to 300 VAC and temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of environments. Its straight orientation and 3.18mm tail length facilitate easy installation. With matte tin termination plating, it meets industry standards for RoHS compliance. Ideal for use in aerospace, military, and industrial applications, the ABB110DHHN is a reliable solution for your connectivity needs.