ABB110DHHT

Heilind Number:SULABB110DHHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB110DHHT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB110DHHT
Amperage:1 A
Gender:Female
Number of Contacts:220
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:220
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB110DHHT

Detailed Description

Introducing the ABB110DHHT, a high-performance female board-to-board PCB connector designed for demanding applications. With two rows of PPS and phosphor bronze contacts, this connector ensures reliable signal transmission at an amperage of 1A and voltage of 300VAC. Its threaded mount type and through-hole termination method guarantee secure and stable assembly. The beryllium copper contacts with gold plating offer excellent conductivity and durability, while the hairpin contact type and straight orientation facilitate easy mating. With 220 positions and a pitch of 1.27mm, it provides ample connectivity in a compact form factor. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Measuring just 15.49mm in height and 9.4mm in width, it is space-efficient without compromising on performance. Trust the ABB110DHHT for your critical PCB interconnect needs.